Braided Cable 30AWG Tin Coated Copper 150A
Northrop Grumman AA59569F30T1375 technical specifications.
| Type | Braided Cable |
| Size | 30AWG |
| Conductor Material | Tin Coated Copper |
| Max Current Rating | 150A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.