Braided Cable 34AWG Nickel Coated Copper 19A
Northrop Grumman AA59569F34N0109 technical specifications.
| Type | Braided Cable |
| Size | 34AWG |
| Conductor Material | Nickel Coated Copper |
| Max Current Rating | 19A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.