Braided Cable 36AWG Silver Coated Copper 32A
Northrop Grumman AA59569F36S0171 technical specifications.
| Type | Braided Cable |
| Size | 36AWG |
| Conductor Material | Silver Coated Copper |
| Max Current Rating | 32A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.