Braided Cable 30AWG Nickel Coated Copper 90A
Northrop Grumman AA59569R30N0437 technical specifications.
| Type | Braided Cable |
| Size | 30AWG |
| Conductor Material | Nickel Coated Copper |
| Max Current Rating | 90A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.