Braided Cable 30AWG Silver Coated Copper 190A
Northrop Grumman AA59569R30S0656 technical specifications.
| Type | Braided Cable |
| Size | 30AWG |
| Conductor Material | Silver Coated Copper |
| Max Current Rating | 190A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.