Braided Cable 34AWG Silver Coated Copper 88A
Northrop Grumman AA59569R34S0781 technical specifications.
| Type | Braided Cable |
| Size | 34AWG |
| Conductor Material | Silver Coated Copper |
| Max Current Rating | 88A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.