
SPIRABAND, R822, ZIRC, 51X25MMX80G; Abrasive Type:-; Abrasive Colour:-; Abrasive Grade:P80; Length:-; Width:25mm; SVHC:No SVHC (15-Jun-2015); External Width:25mm
Norton Abrasives SPEZSB51X25R822NORP80 technical specifications.
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norton Abrasives SPEZSB51X25R822NORP80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
