Norton Abrasives is a leading manufacturer of abrasive products for industrial and consumer applications. Their extensive product line includes grinding wheels, sandpaper, cutting tools, and polishing compounds, designed for a wide range of materials and processes.

Aluminium oxide Reinforced Depressed Centre Cutting Grade: Metal Type 42 DPC Cutting
Sanding Hand Pad, Alum. Oxide, VF
A range of discs for all angle-grinding of both metal (aluminium oxide) and stone (silicon carbide). Reinforced...
Tool and cutter grinding on ferrous and metals. friable abrasive for maximum coolness of cut on very heat-sensitive...
SPIRABAND, R822, ZIRC, 51X25MMX80G; Abrasive Type:-; Abrasive Colour:-; Abrasive Grade:P80; Length:-; Width:25mm; SVHC:No SVHC (15-Jun-2015); External Width:25mm
Bear-Tex 740 746 Blending Non-Woven Hand Pad Aluminum Oxide, 6 x 9 In.
Disposable Cup P Mask With Valve
ZA24R-125X7.0X22.2-T27NOR-NZ
ALI OX PAPER STND 40G PK50 - More Details
AL OX CLOTH BELT 120G PK20
Tool and cutter grinding on ferrous and metals. friable abrasive for maximum coolness of cut on very heat-sensitive...
63642585703
25mm x 25m Rolls. In a useful dispensing pack with a perforated edge to facilitate cutting to required size, these...
66252831434
NORTON ABRASIVES 41_150X1.6X12.7_5D10A601RB25. CUT OFF WHEEL, 150X1.6X12.7MM
NORTON ABRASIVES SPE ZSB 45X30R822 NOR P80 SPIRABAND, R822, ZIRC, 45X30MMX80G
Straight grinding wheel, 200mm dia 60grit
Used for imparting uniform finish on precision machined parts, in tool and die manufactures and...
Sharpening File, Sq, A/O, Orange/Brown, Med
CUTTING DISC, FOR STONE, 180X2.5X22.2 MM; Abrasive Material:-; External Diameter:-; Bore Size:22.2mm; Thickness:2.5mm; Abrasive Grade:-; Operating Speed Max:-; SVHC:No SVHC (15-Jun-2015); Disc Diameter:180mm