RESISTOR KIT, CHIP; Kit Contents: (10pc CP-18) 167 values 45 pc each / 7515 pc 0.2W; Range of Resistor Values: 7515...
Checking distributor stock and pricing after the page loads.
Nova Electric SBR-01 technical specifications.
| Package/Case | Metal |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| Series | SBR-01 |
| Technology | METAL FILM |
| RoHS | Not Compliant |
No datasheet is available for this part.