
Linear Position Sensor 106.4 mm 4 kOhm, LFP-0100-001-001-001, Novotechnik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Novotechnik LFP-0100-001-001-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.4% |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik LFP-0100-001-001-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
