Linear Position Sensor 360 mm 5 kOhm, LWG 360, Novotechnik
Novotechnik LWG360 technical specifications.
| Life (Hours) | 50Hour |
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP65 |
| Resistance | 5kR |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.