Linear Position Sensor Dimensions L x ø: 684 x 35 mm Dimensions ø x L: 35 x 684 mm Operating temperature: -30...+100...
Novotechnik LWG500 technical specifications.
| Operating Supply Voltage | 42V |
| Ratings | IP65 |
| Resistance | 5kR |
| RoHS | Compliant |
No datasheet is available for this part.