Angular Position Sensor 345 ° 5 kOhm, P2501A502, Novotechnik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Novotechnik P2501A502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Life (Hours) | 100Hour |
| Linearity | 0.2% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik P2501A502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.