
Angular Position Sensor 90 ° 2.5 kOhm, P6501G252, Novotechnik
Sign in to ask questions about the Novotechnik P6501G252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Novotechnik P6501G252 technical specifications.
| Life (Hours) | 100Hour |
| Linearity | 0.3% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik P6501G252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
