Angular Position Sensor [Novotechnik] P6501R252 Angular Position Sensor
Novotechnik P6501R252 technical specifications.
| Life (Hours) | 100Hour |
| Linearity | 0.15% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
No datasheet is available for this part.