
Linear Position Sensor 25 mm 1 kOhm, T 25, Novotechnik
Novotechnik T25 technical specifications.
| Life (Hours) | 100Hour |
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik T25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
