Position transducer 300 mm 12 kOhm, TX2 0300-716-002-101, Novotechnik
Novotechnik TX20300-716-002-101 technical specifications.
| Life (Hours) | 50Hour |
| Linearity | 0.05% |
| Operating Supply Voltage | 42V |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
