
NSF (CONTROLS) 459104JMK1 Rotary Switch, JMK Series, Non Illuminated, 30 , 500 mA, 500 mA, 250 V
Sign in to ask questions about the NSF Controls 459104JMK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NSF Controls 459104JMK1 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Throw Configuration | 4P4T |
| RoHS | Compliant |
Download the complete datasheet for NSF Controls 459104JMK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
