Sign in to ask questions about the Nsk-Rhp 627ZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nsk-Rhp 627ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 7mm |
| Number of Rows | 1 |
| Outside Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp 627ZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.