Nsk-Rhp SL1/2 technical specifications.
| Depth | 30.5mm |
| Inside Diameter | 12mm |
| Length | 119mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SL1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.