
NSK-RHP Take Up Unit ST50
Nsk-Rhp ST50 technical specifications.
| Depth | 49.5mm |
| Inside Diameter | 50mm |
| Length | 151mm |
| Material | Ferrite |
| Width | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp ST50 to view detailed technical specifications.
No datasheet is available for this part.