Shielded Type With metal shields inserted into the outer raceway, these fit in closely to the inner race providing...
NSK 6000ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 10mm |
| Number of Rows | 1 |
| Outside Diameter | 26mm |
| RoHS | Compliant |
No datasheet is available for this part.