3M(TM) Premium Liquid Wax_ 06006_ 1 Gallon (US)_ 4 per case UPC#00051131060067
NSK 6006 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 30mm |
| Length | 278mm |
| Number of Rows | 1 |
| Outside Diameter | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.