Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
6008DDUC3 Datasheet | NSK
Browse
Manufacturers
API
BOM
Account
NSK
6008DDUC3
Datasheet
NSK
6008DDUC3
6008DDUC3
6008DDUC3
Package
Metal
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NSK 6008DDUC3 technical specifications.
General
Package/Case
Metal
Inside Diameter
40mm
Material
Metal
Number of Rows
1
Outside Diameter
68mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account