Protoboard, Copper-Clad, Board 6"Lx6"Wx1/16"T, FR4
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Number of Rows | 1 |
| Outside Diameter | 24mm |
| Width | 152mm |
| RoHS | Compliant |