C3 bearings have an additional internal radial clearance to cope with high speed environments where excess heat is...
NSK 6200ZZC3 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 10mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.