Half Facepiece Reusable Respirator Drop Down 6300DD Respiratory Protection Large 24/cs
NSK 6300DD technical specifications.
| Package/Case | Radial |
| Inside Diameter | 10mm |
| Number of Rows | 1 |
| Outside Diameter | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.