Deep Groove Ball Bearing-Metric-Metallic Pressed Steel Shield-C3 Increased Clearance.
NSK 6300ZZC3 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 10mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.