NSK 6307 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 35mm |
| Number of Rows | 1 |
| Outside Diameter | 80mm |
| RoHS | Compliant |
Download the complete datasheet for NSK 6307 to view detailed technical specifications.
No datasheet is available for this part.