Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
6310DDUC3 Datasheet | NSK
Browse
Manufacturers
API
BOM
Account
NSK
6310DDUC3
Datasheet
NSK
6310DDUC3
6310DDUC3
6310DDUC3
Package
Metal
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NSK 6310DDUC3 technical specifications.
General
Package/Case
Metal
Inside Diameter
50mm
Material
Metal
Number of Rows
1
Outside Diameter
110mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account