Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
6800ZZ Datasheet | NSK
Browse
Manufacturers
API
BOM
Account
NSK
6800ZZ
Datasheet
NSK
6800ZZ
6800ZZ Shielded Bb
6800ZZ Shielded Bb
Package
Radial
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NSK 6800ZZ technical specifications.
General
Package/Case
Radial
Inside Diameter
10mm
Number of Rows
1
Outside Diameter
19mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account