Cable Accessories Split Loom Polyethylene White Bag
NTE Electronics 04-SL1.00-W-5 technical specifications.
| Type | Split Loom |
| Color | White |
| Body Material | Polyethylene |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 87°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.