Conn Type N Adapter ST F/M Gold Over Nickel Over Copper
NTE Electronics 06-N005 technical specifications.
| Type | Type N Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.