Integrated Circuit Phase-Frequency Detector 14-Pin PDIP
NTE Electronics 1172 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.