Connector 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NTE Electronics 121 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 60V |
| Diameter | 6.35mm |
| Emitter Base Voltage (VEBO) | 10V |
| Gender | Male |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.