
Integrated Circuit Stereo Demodulator 16-Pin PDIP
NTE Electronics 1489 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.
