The NTE 154 is a TO-39 packaged transistor with a collector base voltage rating of 300V and an emitter base voltage rating of 7V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The device is lead free and has a silver color. It is mounted through a hole and is packaged in bulk with a solder termination.
Checking distributor stock and pricing after the page loads.
NTE Electronics 154 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 300V |
| Color | Silver |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.