Power Supply DC Regulated Type Of Power Supply 0 To 35 VDC 0 To 5 A 20 Mv
Checking distributor stock and pricing after the page loads.
| Height | 114mm |
| Length | 274mm |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 40V |
| Weight | 2.99kg |
| Width | 203mm |
| RoHS | Unconfirmed |