This 6-contact switch from NTE Electronics features a nickel-plated aluminium construction and a through-hole mount. It operates over a temperature range of -55°C to 165°C. The switch has a maximum repetitive reverse voltage rating of 600V and a maximum reverse current of 10uA. It is packaged in a bag and terminated with solder.
NTE Electronics 169 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.