ATmega328 Microcontroller Development Board 1000MHz CPU
Checking distributor stock and pricing after the page loads.
NTE Electronics 174 technical specifications.
| Package/Case | TO-66 |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |