3.2" TFT LCD with Touchscreen Breakout Board w/MicroSD Socket
NTE Electronics 1743 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1743 to view detailed technical specifications.
No datasheet is available for this part.