TV Sound Preamp 9-Pin(9+Tab) SIP
Sign in to ask questions about the NTE Electronics 1789 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1789 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1789 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.