Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-AB 12-Pin SIP
NTE Electronics 1899 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.