Trans GP BJT NPN 160V 0.6A 3-Pin TO-92
NTE Electronics 194 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 180V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.