
Trans GP BJT NPN 400V 1A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
NTE Electronics 198 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 500V |
| Color | White |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.