The NTE Electronics 1N485B is a single zener diode with a maximum reverse voltage of 200V and an average rectified current of 200mA. It is packaged in a DO-35 case and is lead free. The device is RoHS compliant and has a standard polarity. It can operate in a variety of applications where a zener diode is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Output Current | 200mA |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |