R-200PRV 1A
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |