Rectifier Silicon 400 Prv 3Amp Do-201Ad Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |