The NTE 1N5822 is a 40V 3A diode packaged in the DO-201AD through hole package. It has a maximum reverse voltage of 40V and a forward current rating of 3A. The diode is lead free and RoHS compliant, meeting the requirements for Reach SVHC compliance. It has a capacitance of 190pF and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |