
NTE ELECTRONICS 2151A3 NEON INDICATOR, AMBER
Sign in to ask questions about the NTE Electronics 2151A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 2151A3 technical specifications.
| Length | 41.9mm |
| Lens Color | Orange |
| Lens Style | Round, Flat |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2151A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
